Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No242-3814Copy
Manufacturer Standard Lead Time8 weeks
Order Code377168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.530 (S$23.4677) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.53 (S$23.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No242-3814Copy
Manufacturer Standard Lead Time8 weeks
Order Code377168
Technical Datasheet
External Diameter38mm
Thread Size - Imperial1/2" to 9/16"
Thread Size - MetricM12 to M14
Product Range-
Product Overview
242-3814 is a DIN 225 die stock for closed and slotted taps as per DIN EN 24231. With steel handles one of which can be unscrewed and five screws for clamping the tap.
- Die-cast zinc housing
- 310mm length
- 14mm thickness
- Thread range in M is M 12 - M 14 and thread range in Ww is 1/2 - 9/16
- 38 size number
Technical Specifications
External Diameter
38mm
Thread Size - Metric
M12 to M14
Thread Size - Imperial
1/2" to 9/16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0