Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part NoMINI-CHECK IMP DC 50 MM PH/PZ/TX
Order Code2101791
Also Known AsGTIN UPC EAN: 4013288157751 4013288157751, 05057695001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.710 (S$56.3639) |
Price for:1 Kit
Minimum: 1
Multiple: 1
S$51.71 (S$56.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part NoMINI-CHECK IMP DC 50 MM PH/PZ/TX
Order Code2101791
Also Known AsGTIN UPC EAN: 4013288157751 4013288157751, 05057695001
Technical Datasheet
Kit Contents6 Impaktor Hex Bits
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
6 Wera Impaktor bits tidily arranged in a minimum of space in a practical Bit-Check. The Impaktor technology offers an above-average service life even under extreme circumstances thanks to the best possible utilisation of the material properties and the optimised geometry. The bit tip is coated with tiny diamond particles; this reduces the risk of any slipping out of the screw head thanks to the enhanced frictional resistance.
- Upright positionable, multi-component Bit-Check
- Impaktor technology for above-average service life
- Particularly suitable for use with customary impact drivers
- Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
- Take it easy tool finder: colour coding according to profile and size
Technical Specifications
Kit Contents
6 Impaktor Hex Bits
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08