Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No336-98.BK.W.ITCopy
Manufacturer Standard Lead Time6 weeks
Order Code4236160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$70.560 (S$70.560) |
Price for:Each
Minimum: 1
Multiple: 1
S$70.56 (S$70.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No336-98.BK.W.ITCopy
Manufacturer Standard Lead Time6 weeks
Order Code4236160
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric103mm
Overall Length - Metric250mm
Blade Length - Imperial4.06"
Overall Length - Imperial9.84"
Handle MaterialTPR (Thermoplastic Rubber)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
336-98.BK.W.IT is an industrial scissor with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The large thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Straight, sharp, strong tip
- Sandpaper coating/finishing
- Stainless steel (hardened AISI 420) body material
- Thermoplastic rubber (TPR) handle material
- 250mm OAL, 90mm width, 18mm height (product dimension)
- 1.50mm tip width, 1.20mm tip thickness
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
250mm
Overall Length - Imperial
9.84"
Product Range
-
Blade Length - Metric
103mm
Blade Length - Imperial
4.06"
Handle Material
TPR (Thermoplastic Rubber)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16