Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoC-730Copy
Order Code3126948
Technical Datasheet
Kit Contents7 Piece Precision Screwdriver Set
Product Range-
SVHCTo Be Advised
Alternatives for C-730
1 Product Found
Product Overview
The C-730 is a 7 piece Precision Screwdriver Set with CV-molybdan steel blades, hardened and tempered, nylon handles with revolving tops.
- Slotted/Phillips/Torx
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
PH00, PH0 Phillips, 2mm, 2.5mm, 3mm Slotted, TX15 & T20 Torx all 50mm Long Screwdrivers
Technical Specifications
Kit Contents
7 Piece Precision Screwdriver Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2