Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$12.700 (S$13.843) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.70 (S$13.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No457420
Order Code4217014
Product RangeEuroPlus Basic Series
Carrying Case MaterialPP (Polypropylene)
External Height62mm
External Width365mm
External Depth295mm
Product RangeEuroPlus Basic Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
457420 is a EuroPlus Basic <gt/>S<lt/>37/6-20 innovative organiser with variable compartments. The EuroPlus Basic <gt/>S<lt/> organiser box bring order to the workshop, the home and leisure environments. Removable divider ensure maximum versatility.
- Customised partitioning due to 20 flexible divider with dovetail guides
- Safe and secure organisation: the lid provides a tight seal for the compartments
- Connection clips enable the transport of up to three organiser box (max. 10kg)
- Expandable with organiser box EuroPlus Basic <gt/>S<lt/> 37
- Lockable with a standard padlock, easy lid lock with a sturdy slider lock
- Outside dimension is 365 x 295 x 62mm
- Black, yellow, transparent colour and polypropylene material
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
365mm
Product Range
EuroPlus Basic Series
External Height
62mm
External Depth
295mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62