Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$145.050 (S$158.1045) |
Product Information
Product Overview
Strong box made of impact- and shock-proof ABS plastic. Splash-proof. Several boxes can be securely joined together. Flexible inner partitions. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. With two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Top section with 10 pockets and 10 elastic straps. Upper part of bottom section with 7 pockets and strap for hanging up the tool holder- can also be used to lift or lay the L-BOXX® down. Underneath of bottom section with 7 pockets and 7 elastic straps. Load-bearing capacity up to 25 kg. Two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Top tool holder (lid section) with 10 pockets and 10 elastic straps. The upper tool holder is screwed to the lid of the L-BOXX®. Lower tool holder (bottom section) with 7 pockets and a strap for hanging up the tool holder on the top- can also be used to lift or place in the L-BOXX®. Underneath of bottom section with 7 pockets and 7 elastic straps. Lower tool holder can be removed from the L-BOXX® if necessary. Dimensions (W x H x D): 375 x 55 x 310 mm.
Technical Specifications
ABS (Acrylonitrile Butadiene Styrene)
375mm
L-BOXX
55mm
310mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate