30 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$904.240 (S$985.6216) |
Product Information
Product Overview
The TSN 25 A from Torqueleader is a preset slipping torque wrench. It has been designed and precision-engineered to meet the stringent demands of manufacturing businesses in most industries. The unique slipping mechanism eliminates under and over tightening in production, hence ensuring absolute precision. Tool can be used with confidence by operators at any skill level, due to unique slipping mechanism. Process control can be further enhanced by using the Switch Operated Signal Torque versions (Sw) to confirm the correct torque has been applied to a particular fastener. Ideal for safe electronic component assembly as this tool is EPA compliant for use in Electrostatically Sensitive Areas.
- High quality, robust design and construction
- Calibrated range from 5Nm to 25Nm (ISO), 4lbf.ft to 18lbf.in (imperial)
- Drive size is 3/8"
- Length is 216mm, weight is 340g
- Accuracy is ±6% of reading
- ISO 6789:2003 classification 2C
Technical Specifications
Wrench
5N-m to 25N-m
0.375"
-
4ft-lb to 18ft-lb
-
216mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate