Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No4549-05Copy
Order Code4726730
Also Known AsGTIN UPC EAN: 4002805923832 1545140
Your Part Number
No Longer Manufactured
Product Information
ManufacturerGEDORE
Manufacturer Part No4549-05Copy
Order Code4726730
Also Known AsGTIN UPC EAN: 4002805923832 1545140
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb7.5ft-lb to 37ft-lb
Torque Range N-m10N-m to 50N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length335mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4549-05 is a Torque Wrench used in controlled screw tightening in the most widely used range of 5 to 50Nm and also suitable for use in all areas of industrial manufacturing. It offers 3/8-inch interchangeable mushroom head-square drive with ball-locking mechanism as per DIN 3120-A 6.3, A 10 or A 12.5 and ISO 1174. It has robust silk-matt chrome-plated steel tube construction with chrome-plated ratchet head and glass-fibre-reinforced plastic parts.
- Adjustable torque wrench with a square drive and an integrated ratchet-head function
- For controlled bi-directional tightening
- In accordance with DIN EN ISO 6789, traceable to national norms
- Lever-breaking mechanism with a castor guarantee tactile impulse and audible actuation signals
- Double scale Nm and lbf-ft below a window with a magnifying glass effect
- Ergonomically shaped convenient black plastic handgrip
- Indentation in the middle of the handgrip as a calibration aid
- ±3% Tolerance of the scale set torque actuation accuracy
Applications
Maintenance & Repair
Contents
Torque wrench, Test certificate as per DIN EN ISO 6789, Operating instructions and Transparent plastic box with a practical suspension mounting.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 50N-m
Drive Size - Imperial
0.375"
Product Range
-
Torque Range ft-lb
7.5ft-lb to 37ft-lb
Drive Size - Metric
-
Overall Length
335mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54