Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$40.440 (S$44.0796) |
6+ | S$35.480 (S$38.6732) |
Product Information
Product Overview
The 252.SA from Ideal-Tek is an anti-magnetic anti-acid stainless steel body tweezer with ESD carbofib (CF) and plastic tip. This soft tip tweezer is specially designed for the electronics industry. Excellent for handling sensitive electronic components and ceramic and glass parts where non-metallic non-scratching is critical. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. This tweezer is generally used where corrosion resistance and toughness are primary requirements. It is used by electronic industry, watchmakers, jewellers, microscopy, laboratory and medical applications in moderately aggressive chemical environments.
- Overall length is 4 1/4" (110mm)
- Low carbon austenitic steel (material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
- Non-magnetizable
- Good corrosion resistance to most chemicals, salts and acids
- Annealed state, 8.0g/cm³ density, ≤215 hardness HB30, 79 hardness rockwell B
- 500 to 700Mpa tensile strength (ultimate), 290 tensile strength (yield), ≤200Mpa 0.2% yield stress
- 40% elongation, break and 200Gpa modulus of elasticity
- Specific heat capacity is 0.50J/(g·K), thermal conductivity is 15W/(m·K)
- Continues use temperature is 350°C and maximum service temperature is 925°C
- Resistivity is 0.75 E-4 ohm.cm
Technical Specifications
Replaceable Tip, ESD Safe
115mm
Stainless Steel Body
-
Bent, Flat
Style 252
Carbon Fibre Tip
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate