Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The UW-1 is a type-D hand Unwrapping Tool accepts 26 to 20AWG wire gauge. It is suitable for easy and quick removing of wire connections.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Outside Diameter Min
-
Terminal Diagonal Max
3.96mm
Wire Size (AWG)
26AWG to 20AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Type D
Terminal Diagonal Min
-
Outside Diameter Max
3.96mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015