Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The Steinel HL 1820 S Hot Air Tool Gun is a powerful and versatile tool designed for professional use in a wide range of applications, from soldering and shrink wrapping to paint removal and surface drying. Equipped with three adjustable temperature levels, this heat gun offers precise control over heat output, ensuring optimal results for each task. The ergonomic design and lightweight construction make it easy to handle for extended periods, while the integrated safety features enhance user protection.
- 230V Power Supply: Delivers consistent and reliable performance for a variety of tasks
- 3 Temperature Levels: Adjustable heat settings for different applications, offering precise control
- High-Performance Airflow: Efficient and powerful airflow for quick and even heating
- Ergonomic Design: Lightweight and comfortable handle for reduced user fatigue
- Safety Features: Built-in protections for secure and safe operation
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Input Power
2000W
Heat Temperature Max
600°C
Plug Type
UK Type G
Supply Voltage VAC
240V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06