Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-3001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4264293
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.050 (S$31.6645) |
| 5+ | S$28.470 (S$31.0323) |
| 10+ | S$27.890 (S$30.4001) |
| 50+ | S$27.310 (S$29.7679) |
| 100+ | S$26.730 (S$29.1357) |
| 250+ | S$26.150 (S$28.5035) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.05 (S$31.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-3001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4264293
Technical Datasheet
Turns Ratio1:1
Primary Impedance0
Secondary Impedance0
Secondary Power-
Frequency Max0
Isolation Voltage1.5kVrms
Transformer ApplicationsEncapsulated - Impedance Matching
DC Resistance Primary0
DC Resistance Secondary0
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-102-3001 is a high-quality audio transformer with a 1:1 winding ratio and an impedance of 600 ohms. This transformer allows an audio signal to pass unmodified from the primary to the secondary while blocking DC voltage and radio frequency interference. With the primary and secondary windings being isolated from each other, different parts of your system will be electrically isolated reducing hum issues by lifting the grounds of different devices.
- Inter-wind capacitance measured at 1KHz, 0.3V: 109pF nominal
- Frequency range: 20Hz to 30KHz
- Very low THD <lt/>0.1% at 30Hz
- DC resistance is 30ohm (primary (pins 1-5) and secondary (pins 10-6))
- Inductance is 3.2H at 100Hz, 0.3V (primary (pins 1-5) and secondary (pins 10-6))
- 109p/F interwinding capacitance at 1KHz, 0.3V
- 1.5KV rms isolation (Pri/Sec for 1min), UKCA approved
- 10KHz, 0dB<lt/>60dB C.M.R.R
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
0
Frequency Max
0
Transformer Applications
Encapsulated - Impedance Matching
DC Resistance Secondary
0
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
0
Secondary Power
-
Isolation Voltage
1.5kVrms
DC Resistance Primary
0
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062