Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$55.970 (S$61.0073) |
| 5+ | S$48.980 (S$53.3882) |
| 10+ | S$40.580 (S$44.2322) |
| 50+ | S$38.730 (S$42.2157) |
Price for:Each
Minimum: 1
Multiple: 1
S$55.97 (S$61.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC5
Order Code4705454
Technical Datasheet
Turns Ratio1:10
Primary Impedance1.35kohm
Secondary Impedance19.4kohm
Secondary Power-
Frequency Max35kHz
Isolation Voltage-
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary19ohm
DC Resistance Secondary2.04kohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-MIC5 is a microphone input transformer with through-hole PCB pins. Transformer is designed to interface microphones with the input stage of audio equipment, such as mixing consoles, preamplifiers, or recording devices.
- 1 : 5+5 turns ratio
- Max input: 0dBu at 20Hz with <1% THD
- 150 ohm input impedance
- Frequency range from 20Hz to 35kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
Turns Ratio
1:10
Secondary Impedance
19.4kohm
Frequency Max
35kHz
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
2.04kohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
1.35kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
19ohm
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06