Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-1
Order Code4666862
Product RangeHS Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$613.790 (S$669.0311) |
| 5+ | S$584.690 (S$637.3121) |
Price for:Each
Minimum: 1
Multiple: 1
S$613.79 (S$669.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-1
Order Code4666862
Product RangeHS Series
Technical Datasheet
Turns Ratio1:11.3
Primary Impedance600ohm
Secondary Impedance77kohm
Secondary Power-
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsUniversal Line or Mike to Grid
DC Resistance Primary0
DC Resistance Secondary0
Transformer MountingChassis Mount
Transformer TerminalsStud
Frequency Min20Hz
Product RangeHS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:11.3
Secondary Impedance
77kohm
Frequency Max
20kHz
Transformer Applications
Universal Line or Mike to Grid
DC Resistance Secondary
0
Transformer Terminals
Stud
Product Range
HS Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
0
Transformer Mounting
Chassis Mount
Frequency Min
20Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035608