Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.650 (S$43.2185) |
| 5+ | S$37.590 (S$40.9731) |
| 10+ | S$35.520 (S$38.7168) |
| 50+ | S$33.070 (S$36.0463) |
Product Information
Product Overview
The 149U is a 4mA Audio Transformer, 600Ω primary, 800Ω secondary impedance with economical, open type, horizontal bracket construction, 0.25-inch length and 0.025-inch square pin type, PC board through hole mounting. This transformer features clinching lugs for extra mounting strength, bifilar wound for balanced capacitive and resistance characteristics on pin bobbins for standard 0.2-inch grid pin spacing, total distortion approximately 2% for drivers and 1% for outputs at 200Hz, decreasing at higher frequencies, insertion loss less than 1/2dB, insulation test 250V RMS. Suitable for output application.
- 2 x 53Ω ±15% Primary DC resistance
Applications
Audio
Technical Specifications
-
8ohm
15kHz
Open Frame - Line Matching
-
PC Pin
149U Series
600ohm
1W
500V
-
Through Hole
200Hz
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate