Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-3116XCopy
Manufacturer Standard Lead Time28 weeks
Order Code4336063
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.980 (S$19.5982) |
| 5+ | S$17.570 (S$19.1513) |
| 10+ | S$17.170 (S$18.7153) |
| 25+ | S$15.460 (S$16.8514) |
| 50+ | S$15.160 (S$16.5244) |
| 100+ | S$14.840 (S$16.1756) |
| 250+ | S$14.530 (S$15.8377) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.98 (S$19.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-3116XCopy
Manufacturer Standard Lead Time28 weeks
Order Code4336063
Technical Datasheet
Chassis Mount Transformer TypePotted High Voltage
Primary Voltages115V, 230V
Secondary Voltages24V
Power Rating4.8VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating200mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Potted High Voltage
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
200mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
4.8VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536