Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56T100CCopy
Manufacturer Standard Lead Time15 weeks
Order Code1454871
Product Range56T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.360 (S$2.5724) |
| 10+ | S$2.240 (S$2.4416) |
| 25+ | S$2.170 (S$2.3653) |
| 50+ | S$2.120 (S$2.3108) |
| 100+ | S$1.990 (S$2.1691) |
| 500+ | S$1.960 (S$2.1364) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.36 (S$2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56T100CCopy
Manufacturer Standard Lead Time15 weeks
Order Code1454871
Product Range56T Series
Technical Datasheet
Turns Ratio1:100CT
Inductance37mH
Primary Current10A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary1.4ohm
DC Resistance Primary0.93ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range56T Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:100CT
Primary Current
10A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
0.93ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
37mH
ET Constant
-
DC Resistance Secondary
1.4ohm
Transformer Mounting
Through Hole
Product Range
56T Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057