Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492550500
Order Code4413978
Product RangeWE-CSTLF Series
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$7.700 (S$8.393) |
2+ | S$7.580 (S$8.2622) |
3+ | S$7.460 (S$8.1314) |
5+ | S$7.340 (S$8.0006) |
10+ | S$7.200 (S$7.848) |
20+ | S$7.050 (S$7.6845) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.70 (S$8.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492550500
Order Code4413978
Product RangeWE-CSTLF Series
Technical Datasheet
Turns Ratio1:500
Inductance400mH
Primary Current45A
ET Constant30000Vµs
Frequency Range47Hz to 400Hz
DC Resistance Secondary16.2ohm
DC Resistance Primary270µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeWE-CSTLF Series
Technical Specifications
Turns Ratio
1:500
Primary Current
45A
Frequency Range
47Hz to 400Hz
DC Resistance Primary
270µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Inductance
400mH
ET Constant
30000Vµs
DC Resistance Secondary
16.2ohm
Transformer Mounting
Through Hole
Product Range
WE-CSTLF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01402