Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSCS-100LCopy
Manufacturer Standard Lead Time11 weeks
Order Code2526944
Product RangeSCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.460 (S$8.1314) |
| 5+ | S$6.720 (S$7.3248) |
| 10+ | S$5.970 (S$6.5073) |
| 25+ | S$5.740 (S$6.2566) |
| 50+ | S$5.570 (S$6.0713) |
| 200+ | S$5.170 (S$5.6353) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.46 (S$8.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-100LCopy
Manufacturer Standard Lead Time11 weeks
Order Code2526944
Product RangeSCS Series
Technical Datasheet
Turns Ratio1:100
Inductance14.8mH
Primary Current30A
ET Constant160Vµs
Frequency Range3kHz to 1MHz
DC Resistance Secondary1.8ohm
DC Resistance Primary0.0024µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangeSCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:100
Primary Current
30A
Frequency Range
3kHz to 1MHz
DC Resistance Primary
0.0024µohm
Transformer Terminals
-
SVHC
No SVHC (25-Jun-2025)
Inductance
14.8mH
ET Constant
160Vµs
DC Resistance Secondary
1.8ohm
Transformer Mounting
Surface Mount
Product Range
SCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037