Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491195112Copy
Manufacturer Standard Lead Time41 weeks
Order Code2467251
Product RangeWE-PoEH Series
Your Part Number
135 In Stock
150 more incoming. You can reserve stock now
135 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.450 (S$11.3905) |
| 5+ | S$10.310 (S$11.2379) |
| 10+ | S$10.170 (S$11.0853) |
| 25+ | S$10.030 (S$10.9327) |
| 50+ | S$9.880 (S$10.7692) |
| 150+ | S$8.370 (S$9.1233) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.45 (S$11.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491195112Copy
Manufacturer Standard Lead Time41 weeks
Order Code2467251
Product RangeWE-PoEH Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio2.67:1:1:1
Inductance41µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoEH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7491195112 is a High Power Transformer used in PoE (Power over Ethernet), PoE+ powered devices, telecom, WLAN access point and safety cameras.
- Flyback or forward transformer
- 200 to 400kHz Switching frequency range
- -40 to 125°C Operating temperature range
- 1.5kVAC Insulation test voltage
- Different output voltages available
- Optimized core and bobbin design for 30% more power handling
Applications
Communications & Networking, Industrial
Technical Specifications
Compatible With
PoE
Turns Ratio
2.67:1:1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-PoEH Series
No. of Ports
1 Port
Inductance
41µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007617