Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X1005AXXXCopy
Manufacturer Standard Lead Time13 weeks
Order Code4284977
Product RangeCTD-1X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$86.050 (S$93.7945) |
| 5+ | S$68.200 (S$74.338) |
| 10+ | S$66.960 (S$72.9864) |
| 20+ | S$65.720 (S$71.6348) |
Price for:Each
Minimum: 1
Multiple: 1
S$86.05 (S$93.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X1005AXXXCopy
Manufacturer Standard Lead Time13 weeks
Order Code4284977
Product RangeCTD-1X Series
Technical Datasheet
CT Construction-
Current Ratio100:5
Accuracy ClassClass 0.5
Power Rating1.5VA
Window Diameter23mm
Frequency Range48Hz to 62Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product RangeCTD-1X Series
Technical Specifications
CT Construction
-
Accuracy Class
Class 0.5
Window Diameter
23mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
Current Ratio
100:5
Power Rating
1.5VA
Frequency Range
48Hz to 62Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
CTD-1X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076203