Print Page
484 In Stock
Need more?
484 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.600 (S$14.824) |
| 10+ | S$11.340 (S$12.3606) |
| 25+ | S$8.990 (S$9.7991) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.60 (S$14.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCT-05Copy
Manufacturer Standard Lead Time38 weeks
Order Code2817287
Product RangeCT Series
Also Known AsUSEN0500000000
Technical Datasheet
CT ConstructionLow Current AC
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter5.5mm
Frequency Range-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Transformer ApplicationsMetering & Protection
Primary Current-
Secondary Current Nom-
Product RangeCT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT-05 is a low-alternating current sensor can be used to detect very low current levels and for overcurrent protection in electronic appliances. Typical applications include overcurrent detection in microcontroller-based equipment, refrigerators, air conditioners, inductive heating, servo motors, inverters, UPSs and SMPS.
- High sensitivity and high performance
- Mountable on printed circuit boards
- 500 turns
- Round - toroidal shape
Technical Specifications
CT Construction
Low Current AC
Accuracy Class
-
Window Diameter
5.5mm
Transformer Mounting
Through Hole
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Current Ratio
-
Power Rating
-
Frequency Range
-
Transformer Terminals
PC Pin
Primary Current
-
Product Range
CT Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044