Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.250 (S$6.8125) |
| 3+ | S$5.820 (S$6.3438) |
| 5+ | S$5.420 (S$5.9078) |
| 10+ | S$5.090 (S$5.5481) |
| 20+ | S$4.940 (S$5.3846) |
| 50+ | S$4.700 (S$5.123) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.25 (S$6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1835NLCopy
Order Code5129247
Technical Datasheet
SMPS Transformer TypeHigh Frequency
Current Rating20mA
Frequency Range200kHz
Power Rating95W
Isolation Voltage1.8kVrms
Primary Voltages12V, 9V to 36V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
High Frequency
Frequency Range
200kHz
Isolation Voltage
1.8kVrms
Secondary Voltages
3.3V
Product Range
-
Current Rating
20mA
Power Rating
95W
Primary Voltages
12V, 9V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079