Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No74050Copy
Manufacturer Standard Lead Time18 weeks
Order Code1214648
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.060 (S$22.9554) |
| 5+ | S$18.220 (S$19.8598) |
| 10+ | S$16.770 (S$18.2793) |
| 50+ | S$15.850 (S$17.2765) |
| 100+ | S$15.060 (S$16.4154) |
| 250+ | S$13.880 (S$15.1292) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.06 (S$22.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No74050Copy
Manufacturer Standard Lead Time18 weeks
Order Code1214648
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating5A
Frequency Range132kHz
Power Rating90W
Isolation Voltage4kV
Primary Voltages65V to 125V
Secondary Voltages5V, 12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 74050 is a 90W 5/12V 4-output ETD34 Flyback Isolation Transformer, its construction conforms to IEC1950, IEC335, IEC61558 for reinforced insulation and uses UL94-VO listed materials, designed for use in switch-mode power supplies.
- ≥8mm Creepage distance
- 70kHz Frequency
- 500μH Inductance
- <lt/>50°C Ambient temperature
Applications
Power Management
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4kV
Secondary Voltages
5V, 12V
Product Range
-
Current Rating
5A
Power Rating
90W
Primary Voltages
65V to 125V
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835