Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65526B1010T001
Order Code1422743
Product RangeB65526 Series
Also Known AsB65526B1010T1
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65526B1010T001
Order Code1422743
Product RangeB65526 Series
Also Known AsB65526B1010T1
Technical Datasheet
For Use WithER11
Product RangeB65526 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for B65526B1010T001
1 Product Found
Product Overview
The B65526 series SMD Coil Former with gullwing terminals. It is made of black GFR liquid crystal polymer. Solderability to IEC 60068-2-58, test Td, method 6 (group 3) of 245°C and 3 seconds. Resistance to soldering heat to IEC 60068-2-58, test Td, method 6 (group 3) of 255°C and 10 seconds permissible soldering temperature for wire-wrap connection on coil former of 400°C and 1 second.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
For Use With
ER11
SVHC
No SVHC (27-Jun-2024)
Product Range
B65526 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181