Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.980 (S$1.0682) |
| 50+ | S$0.523 (S$0.5701) |
| 250+ | S$0.486 (S$0.5297) |
| 500+ | S$0.448 (S$0.4883) |
| 1000+ | S$0.410 (S$0.4469) |
| 2400+ | S$0.372 (S$0.4055) |
Price for:Each
Minimum: 5
Multiple: 5
S$4.90 (S$5.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5968000201Copy
Order Code4692475
Technical Datasheet
Core TypeToroid
Core Size9.5mm x 4.75mm x 3.3mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade68
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.3mm²
Inductance Factor Al5.3nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
5.3nH
SVHC
No SVHC (04-Feb-2026)
Core Size
9.5mm x 4.75mm x 3.3mm
Core Material Grade
68
Ae Effective Cross Section Area
7.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001