Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWITTRA
Manufacturer Part No1000530Copy
Manufacturer Standard Lead Time8 weeks
Order Code4070179
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$446.080 (S$486.2272) |
Price for:Each
Minimum: 1
Multiple: 1
S$446.08 (S$486.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
1000530 is a MIOTY plug-in for unified gateway. The Mioty plug-in front end is software defined radio front end for IoT base station applications together with a unified gateway. It is based on a Fraunhofer reference design. An integrated transceiver converts the RF signals to and from the digital baseband. The transmitter supports output powers of up to 14dBm. The front end uses a 40 pin GPIO interface to Wittra Unified Gateway for baseband(IQ) data, control information, firmware update and power supply.
- Input voltage range from 4.5V to 5.5VDC
- Nominal channel frequency is 869,4750244MHZ and 869,575MHz(EU)
- Operating temperature range from 0°C to +50°C
- 65mm x 49mm PCB size
Technical Specifications
RF Modulation
-
Frequency Max
869.575GHz
Supply Voltage Min
4.5VDC
Module Interface
GPIO
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
5.5VDC
Supply Current
1.2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09