Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOPERF
Manufacturer Part NoRFM67W-868S2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2759289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.290 (S$10.1261) |
| 5+ | S$8.450 (S$9.2105) |
| 10+ | S$7.700 (S$8.393) |
| 50+ | S$7.640 (S$8.3276) |
| 100+ | S$7.580 (S$8.2622) |
| 250+ | S$7.520 (S$8.1968) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.29 (S$10.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOPERF
Manufacturer Part NoRFM67W-868S2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2759289
Technical Datasheet
RF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate Max600Kbps
Frequency868MHz
Sensitivity dBm17dBm
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Supply Current95mA
RF Transmitter ApplicationsActive RFID, Remote Control / Security Systems, Remote Keyless Entry
Product Range-
Product Overview
+17dBm Transmitter module which is capable of operating in the 868MHz licence free ISM band
- FSK, GFSK, MSK, GMSK & OOK modulation
- Fully integrated synthesizer with a resolution of 61 Hz
- - 40 to +85°C temperature range
- Power Supply - 1.8 to 3.7 V
- Applications:
- Remote Keyless Entry (RKE)
- Remote Control / Security Systems
- Voice and Data RF
- Communication Links
- Process and building / home control
Technical Specifications
RF Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
868MHz
Supply Voltage Min
1.8V
Supply Current
95mA
Product Range
-
Data Rate Max
600Kbps
Sensitivity dBm
17dBm
Supply Voltage Max
3.7V
RF Transmitter Applications
Active RFID, Remote Control / Security Systems, Remote Keyless Entry
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005