Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB320345
Order Code2847527
Product RangeOsiSense XG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.530 (S$32.1877) |
| 10+ | S$28.440 (S$30.9996) |
| 25+ | S$27.350 (S$29.8115) |
| 50+ | S$26.260 (S$28.6234) |
| 100+ | S$25.170 (S$27.4353) |
| 500+ | S$24.080 (S$26.2472) |
| 1000+ | S$22.990 (S$25.0591) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.53 (S$32.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB320345
Order Code2847527
Product RangeOsiSense XG Series
Technical Datasheet
Tag TypeRFID
Frequency13.56MHz
Memory Size896bit
Product RangeOsiSense XG Series
SVHCTo Be Advised
Product Overview
XGHB320345 is a disc designed Telemecanique radio frequency identification XGHB electronic tag.
- 13.56MHz RFID frequency
- EEPROM memory type and 112B memory capacity
- XGCS associated smart antenna
- Outer dimension Ø is 30 x 3mm
- Read time: 12 + 0.825 x (num of 16bit words) ms and write time: 12 + 5.6 x (num of 16bit words) ms
- [Sn] nominal sensing distance: 1.65in (42mm) XGCS49 + field expander XGFEC540, 1.89in (48mm) XGCS49
- [Sn] nominal sensing distance: 2.56in (65mm) XGCS89, 2.56in (65mm) XGCS85
- By screws fixing mode and IP68 degree of protection
- 10 year(s) data retention time
- PPA (polyphthalamide) material
Technical Specifications
Tag Type
RFID
Memory Size
896bit
SVHC
To Be Advised
Frequency
13.56MHz
Product Range
OsiSense XG Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004