Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM4005-GY/PGCopy
Order Code1171606
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric59mm
External Width - Metric96mm
External Depth - Metric161mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.32"
External Width - Imperial3.78"
External Depth - Imperial6.34"
Product Range-
Product Overview
This IP54 rated, panel lid case is made from ABS with a recessed aluminium lid, designed for easy customisation.
- Aluminium lid is mounted with 4x M3 screws
- Mounting guides accept 1.6mm PCBs
- Polished finish for ease of cleaning
- Supplied with rubber feet
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
59mm
External Depth - Metric
161mm
Body Colour
Grey
External Height - Imperial
2.32"
External Depth - Imperial
6.34"
Enclosure Material
ABS
External Width - Metric
96mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.78"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
