Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/2AO
Order Code3882457
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Rated Current12A
Rated Voltage500V
Block OrientationThrough Hole Vertical
Product Range-
Technical Specifications
Gender
Plug
No. of Positions
2Ways
Rated Voltage
500V
Product Range
-
Pitch Spacing
7.5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077