Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoLA32315901Copy
Order Code2057492
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32315901Copy
Order Code2057492
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Rack U Height-
External Width - Metric424mm
External Depth - Metric800mm
For Use With19" Rack Mount Cabinets
External Width - Imperial16.69"
External Depth - Imperial31.5"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Rack U Height
-
External Depth - Metric
800mm
External Width - Imperial
16.69"
Product Range
TUK SGACK902S Keystone Coupler
External Width - Metric
424mm
For Use With
19" Rack Mount Cabinets
External Depth - Imperial
31.5"
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
