Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRE33133313
Order Code1894761
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric110mm
External Depth - Metric185mm
IP RatingIP62
Body ColourGrey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial4.33"
External Depth - Imperial7.28"
Product Range-
Product Overview
- Advanced snap-fit handheld enclosures – IP65 without screws
- Intelligent concept for faster installation utilising 4 rubberised corners for a snap-fit assemble
- Added security will be achieved by applying the retaining screws (not included)
- Internal screw pillars are moulded into cover and base for PCBs assembly (self-tapping screws)
- The EPDM gasket (not inlcuded) upgrades the standard IP62 protection class to IP65
- Enclosure moulded in high impact ABS (3mm wall thickness)
- Side elements made from Polypropylene coated with TPE
- Lid and base: ABS
- Rubber corners: TPE
- Colour: Grey
- Dimensions (H x W x D): 25 x 110 x 185
Notes
Rubberised corners not included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25mm
External Depth - Metric
185mm
Body Colour
Grey
External Height - Imperial
0.98"
External Depth - Imperial
7.28"
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14