Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEPB-3A1A000ACopy
Manufacturer Standard Lead Time49 weeks
Order Code4307672
Product RangeEPB Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$71.460 (S$77.8914) |
| 5+ | S$69.170 (S$75.3953) |
| 10+ | S$66.880 (S$72.8992) |
| 25+ | S$64.310 (S$70.0979) |
| 50+ | S$57.980 (S$63.1982) |
| 100+ | S$56.810 (S$61.9229) |
| 250+ | S$55.660 (S$60.6694) |
Price for:Each
Minimum: 1
Multiple: 1
S$71.46 (S$77.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEPB-3A1A000ACopy
Manufacturer Standard Lead Time49 weeks
Order Code4307672
Product RangeEPB Series
Technical Datasheet
Switch Operation-
Contact Configuration-
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeEPB Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
-
Illumination
Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
-
Switch Mounting
Panel Mount
Product Range
EPB Series
Contact Voltage VAC
-
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09952
