Print Page
HE18TCZ.039999
WIRE, ETFE, TEFZEL, 18AWG, WHITE, 100M
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHE18TCZ.039999Copy
Order Code1425475
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 0.25mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA0.933mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.9mm
Approval Specification-
Product Range-
Alternatives for HE18TCZ.039999
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Jacket Material
ETFE
Wire Gauge
18AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.933mm²
Conductor Material
Tinned Copper
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.25mm
Reel Length (Imperial)
328ft
Voltage Rating
600V
External Diameter
1.9mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.244