Print Page
HP28SBA.21100
Wire, Stranded, Hook Up, PTFE, White, 28 AWG, 7 x 0.12mm, 328 ft
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP28SBA.21100Copy
Order Code1423334
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA0.079mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.71mm
Approval Specification-
Product Range-
Alternatives for HP28SBA.21100
1 Product Found
Product Overview
The HP28SBA.21100 is a 100m white Hook-up Wire with silver-plated copper conductor and PTFE insulation. The PTFE is unaffected by oils, lubricants, hydraulic fluids and aircraft fuel. The material is non-flammable, resistant to solder iron damage and is highly flexible. The PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical are severe. PTFE Insulation is applied either by extrusion or by spiral lapping and sintering.
- CPR: Not Yet Qualified
- 244Ω/km at 20°C Maximum conductor resistance
- 3A at 40°C Maximum long term current rating
- -75 to 190°C Temperature range
Applications
Aerospace, Defence, Military, Thermal Management, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.079mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
0.71mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17