Print Page
HP28SBA.30100
Wire, Stranded, Hook Up, PTFE, Yellow, 28 AWG, 0.079 mm², 328 ft
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP28SBA.30100
Order Code1423335
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourYellow
No. of Max Strands x Strand Size7 x 0.12mm
Conductor MaterialSilver Plated Copper
Approval Specification-
Product Range-
Alternatives for HP28SBA.30100
1 Product Found
Product Overview
The HP28SBA.30100 is a 100m yellow Hook-up Wire with silver-plated copper conductor and PTFE insulation. The PTFE is unaffected by oils, lubricants, hydraulic fluids and aircraft fuel. The material is non-flammable, resistant to solder iron damage and is highly flexible. The PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical are severe. PTFE Insulation is applied either by extrusion or by spiral lapping and sintering.
- CPR: Not Yet Qualified
- 244Ω/km at 20°C Maximum conductor resistance
- 3A at 40°C Maximum long term current rating
- -75 to 190°C Temperature range
Applications
Aerospace, Defence, Military, Thermal Management, Industrial
Technical Specifications
Jacket Material
PTFE
No. of Max Strands x Strand Size
7 x 0.12mm
Approval Specification
-
Jacket Colour
Yellow
Conductor Material
Silver Plated Copper
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17