Print Page
HZ22TFR.02100
Wire, Stranded, Polyolefin, Black, 22 AWG, 16 x 0.2mm, 328 ft
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHZ22TFR.02100Copy
Order Code1734766
Technical Datasheet
Jacket MaterialPolyolefin
Jacket ColourBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size16 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA0.5mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.53mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
22AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Black
No. of Max Strands x Strand Size
16 x 0.2mm
Reel Length (Imperial)
328ft
Voltage Rating
600V
External Diameter
2.53mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1