Print Page
DCM2A15V15L20S2XXB
Energy Meter, 1500 A, 12VDC to 24VDC, DIN Rail, 256 Bit, Ethernet Modbus TCP/RS485 Modbus RTU
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DCM2A15V15L20S2XXBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5121033 |
| Product Range | DCM2 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,477.420 (S$1,610.3878) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,477.42 (S$1,610.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DCM2A15V15L20S2XXBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5121033 |
| Product Range | DCM2 Series |
| Technical Datasheet | |
| No. of Phases | - |
| Supply Voltage | 12VDC to 24VDC |
| Energy Meter Mounting | DIN Rail |
| Product Range | DCM2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Phases | - |
|---|---|
| Energy Meter Mounting | DIN Rail |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage | 12VDC to 24VDC |
|---|---|
| Product Range | DCM2 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90283090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.385 |
