Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNB20NASA
Order Code3279569
Product RangePD30CNB20 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNB20NASA
Order Code3279569
Product RangePD30CNB20 Series
Technical Datasheet
Sensing Range Max200mm
Sensing MethodDiffuse Reflective
Sensor Output TypeNPN
Product RangePD30CNB20 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sensing Range Max
200mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Diffuse Reflective
Product Range
PD30CNB20 Series
Connection Method
Cable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442