Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEENORM
Manufacturer Part No601310
Order Code1212780
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCEENORM
Manufacturer Part No601310
Order Code1212780
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Current Rating16A
Voltage Rating VAC240V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 601310
1 Product Found
Product Overview
The 601310 is a 3-pole straight panel-mount Power Entry Connector with 4H earthing position.
- 110V Voltage rating
- 50 to 60Hz Frequency
Applications
Industrial, Power Management
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
240V
Electrical Connector Gender
Socket
Connector Colour
Yellow
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
