Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEENORM
Manufacturer Part No603125
Order Code1212778
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerCEENORM
Manufacturer Part No603125
Order Code1212778
Product RangeTUK SGACK902S Keystone Coupler
Current Rating16A
Voltage Rating VAC240V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 603125
2 Products Found
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
240V
Electrical Connector Gender
Socket
Connector Colour
Yellow
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12