Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCENTURY
Manufacturer Part NoPS1270Copy
Order Code3814646
Technical Datasheet
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
Battery TerminalsQuick Connect
Pack Quantity1
Weight2.6kg
Battery IEC Code-
Battery NEDA Code-
Product Range-
Product Overview
The PS1270 is a 7Ah stationary power Rechargeable Battery with lead acid technology and quick-connect terminals.
Applications
Industrial, Consumer Electronics
Technical Specifications
Battery Technology
Lead Acid
Battery Size Code
-
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Battery Capacity
7Ah
Battery Terminals
Quick Connect
Weight
2.6kg
Battery NEDA Code
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42
