Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$4.670 (S$5.0903) |
5+ | S$4.310 (S$4.6979) |
10+ | S$3.930 (S$4.2837) |
25+ | S$3.770 (S$4.1093) |
50+ | S$3.510 (S$3.8259) |
200+ | S$3.320 (S$3.6188) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.67 (S$5.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1676625-3
Order Code2917384
Technical Datasheet
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Product Width28mm
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Resistance Tolerance
± 5%
Voltage Rating
550V
Temperature Coefficient
± 30ppm/°C
Operating Temperature Min
-
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Product Width
28mm
Operating Temperature Max
-
Technical Docs (2)
Alternatives for 1676625-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014837