Print Page
3430B2F91KTDF
SMD Chip Resistor, 91 kohm, ± 1%, 1.5 W, 0612 Wide [1632 Metric], Thick Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430B2F91KTDF SMD Chip Resistor, 91 kohm, ± 1%, 1.5 W, 0612 Wide [1632 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/4206948-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3430B2F91KTDFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4207241RL Cut Tape4207241 |
| Product Range | 3430 Series |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.295 | S$0.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.295 (S$0.3216) |
| 50+ | S$0.224 (S$0.2442) |
| 100+ | S$0.190 (S$0.2071) |
| 250+ | S$0.183 (S$0.1995) |
| 500+ | S$0.169 (S$0.1842) |
| 1000+ | S$0.153 (S$0.1668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3430B2F91KTDFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4207241RL Cut Tape4207241 |
| Product Range | 3430 Series |
| Technical Datasheet | |
| Resistance | 91kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 1.5W |
| Resistor Case / Package | 0612 Wide [1632 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | 3430 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 1.55mm |
| Product Width | 3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 91kohm |
|---|---|
| Power Rating | 1.5W |
| Resistor Technology | Thick Film |
| Product Range | 3430 Series |
| Voltage Rating | 200V |
| Product Width | 3mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0612 Wide [1632 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.55mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |
