Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 350213RFT SMD Chip Resistor, 13 ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2117584-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 350213RFTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel3230295RL Cut Tape3230295 |
| Product Range | 3502 Series |
| Also Known As | 2-2176397-8 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.744 | S$7.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.744 (S$0.811) |
| 100+ | S$0.532 (S$0.5799) |
| 500+ | S$0.441 (S$0.4807) |
| 1000+ | S$0.433 (S$0.472) |
| 2000+ | S$0.419 (S$0.4567) |
| 4000+ | S$0.400 (S$0.436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 350213RFTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel3230295RL Cut Tape3230295 |
| Product Range | 3502 Series |
| Also Known As | 2-2176397-8 |
| Technical Datasheet | |
| Resistance | 13ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 2W |
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | 3502 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 5mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 13ohm |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Thick Film |
| Product Range | 3502 Series |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for 350213RFT
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
