Print Page
Image is for illustrative purposes only. Please refer to product description.
6,988 In Stock
Need more?
6988 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.918 (S$1.0006) |
| 10+ | S$0.383 (S$0.4175) |
| 100+ | S$0.341 (S$0.3717) |
| 500+ | S$0.283 (S$0.3085) |
| 1000+ | S$0.272 (S$0.2965) |
| 2000+ | S$0.269 (S$0.2932) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.92 (S$1.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352127RFT
Order Code4049719
Technical Datasheet
Resistance27ohm
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Product Length6.35mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
27ohm
Resistor Case / Package
2512 [6432 Metric]
Product Length
6.35mm
Qualification
AEC-Q200
Power Rating
2W
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063