Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352143KFTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4049726
Your Part Number
8,033 In Stock
Need more?
8,033 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.848 (S$0.9243) |
| 10+ | S$0.520 (S$0.5668) |
| 25+ | S$0.406 (S$0.4425) |
| 100+ | S$0.373 (S$0.4066) |
| 500+ | S$0.316 (S$0.3444) |
| 1000+ | S$0.289 (S$0.315) |
| 2500+ | S$0.282 (S$0.3074) |
| 5000+ | S$0.274 (S$0.2987) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.85 (S$0.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352143KFTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4049726
Technical Datasheet
Resistance43kohm
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TypeHigh Power
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
43kohm
Resistor Case / Package
2512 [6432 Metric]
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Power Rating
2W
Resistor Type
High Power
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
