Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3522620KFT SMD Chip Resistor, 620 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/126516306-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3522620KFTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel2476555RL Cut Tape2476555 |
| Product Range | 3522 Series |
| Also Known As | 1-2176232-7 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$1.540 | S$15.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.540 (S$1.6786) |
| 100+ | S$1.010 (S$1.1009) |
| 500+ | S$0.719 (S$0.7837) |
| 1000+ | S$0.716 (S$0.7804) |
| 2000+ | S$0.613 (S$0.6682) |
| 4000+ | S$0.610 (S$0.6649) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3522620KFTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel2476555RL Cut Tape2476555 |
| Product Range | 3522 Series |
| Also Known As | 1-2176232-7 |
| Technical Datasheet | |
| Resistance | 620kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 3W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | 3522 Series |
| Temperature Coefficient | - |
| Voltage Rating | 250V |
| Product Length | 6.35mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TE Connectivity Type 3522 series are low cost, high power, thick film SMD power resistors. The resistance range includes E24 and E96 decade values from less than 50mohm to 10Mohm. These fixed power resistors are suitable for auto placement in volume and for most applications including high frequency operations owing to short lead structure. They have small size to power ratio.
- Case size is EIA 2512 (6432 metric)
- Power rating of 3W at 70°C
- Maximum rated continuous working voltage (RCWV) of 250V
- Maximum overload voltage of 500V
- Available with 1% and 5% tolerance options
- Available with ±100ppm/°C and ±200ppm/°C temperature coefficient values
- Temperature range from -55°C to 155°C
- Matte Sn over Ni terminal finish
- Jumpers are also available
Technical Specifications
| Resistance | 620kohm |
|---|---|
| Power Rating | 3W |
| Resistor Technology | Thick Film |
| Product Range | 3522 Series |
| Voltage Rating | 250V |
| Product Width | 3.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | - |
| Product Length | 6.35mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000122 |
