Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35505R6JT SMD Chip Resistor, 5.6 ohm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2117584-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 35505R6JTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3231028RL Cut Tape3231028 |
| Product Range | 3550 Series |
| Also Known As | 8-2176404-0 |
| Your Part Number | |
| Technical Datasheet |
135 In Stock
Need more?
135 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$2.930 | S$14.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$2.930 (S$3.1937) |
| 50+ | S$1.690 (S$1.8421) |
| 250+ | S$1.500 (S$1.635) |
| 500+ | S$1.470 (S$1.6023) |
| 1000+ | S$1.430 (S$1.5587) |
| 2000+ | S$1.410 (S$1.5369) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 35505R6JTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3231028RL Cut Tape3231028 |
| Product Range | 3550 Series |
| Also Known As | 8-2176404-0 |
| Technical Datasheet | |
| Resistance | 5.6ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 5W |
| Resistor Case / Package | 4320 [11050 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | 3550 Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 300V |
| Product Length | 11mm |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 5.6ohm |
|---|---|
| Power Rating | 5W |
| Resistor Technology | Thick Film |
| Product Range | 3550 Series |
| Voltage Rating | 300V |
| Product Width | 5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 4320 [11050 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 11mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000499 |
